There are no models available for this part yet.
Overview of D45H10 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D45H10 by Motorola Mobility LLC
Part Data Attributes for D45H10 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
50 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
40 MHz
|
VCEsat-Max
|
1 V
|
Alternate Parts for D45H10
This table gives cross-reference parts and alternative options found for D45H10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45H10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB858 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | D45H10 vs 2SB858 |
BD138-16 | 1.5 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | D45H10 vs BD138-16 |
MJ15004 | 20A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | D45H10 vs MJ15004 |
2SC2688-AZ | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | NEC Electronics Group | D45H10 vs 2SC2688-AZ |
BD136-6 | 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126 | Fairchild Semiconductor Corporation | D45H10 vs BD136-6 |
MJ15001 | 15A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | D45H10 vs MJ15001 |
MJ15002 | 15A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA | Rochester Electronics LLC | D45H10 vs MJ15002 |
MJ16012 | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | D45H10 vs MJ16012 |
2N5202 | 4A, 50V, NPN, Si, POWER TRANSISTOR, TO-213AA | Rochester Electronics LLC | D45H10 vs 2N5202 |
MJ15002 | 15A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | D45H10 vs MJ15002 |