Part Details for D45E2-DR6259 by Intersil Corporation
Overview of D45E2-DR6259 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D45E2-DR6259
D45E2-DR6259 CAD Models
D45E2-DR6259 Part Data Attributes
|
D45E2-DR6259
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
D45E2-DR6259
Intersil Corporation
10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 220 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
Alternate Parts for D45E2-DR6259
This table gives cross-reference parts and alternative options found for D45E2-DR6259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45E2-DR6259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX34B-S | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | D45E2-DR6259 vs BDX34B-S |
BDX54C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | D45E2-DR6259 vs BDX54C |
BDW94A | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | D45E2-DR6259 vs BDW94A |
BDX54BFI | 8A, 80V, PNP, Si, POWER TRANSISTOR | STMicroelectronics | D45E2-DR6259 vs BDX54BFI |
BDW24 | 6A, 45V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | D45E2-DR6259 vs BDW24 |
BDX34A-S | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | D45E2-DR6259 vs BDX34A-S |
NTE264 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NTE Electronics Inc | D45E2-DR6259 vs NTE264 |
BDW94B | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | D45E2-DR6259 vs BDW94B |
BDX54B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | D45E2-DR6259 vs BDX54B |
BDX54DW | 8A, 120V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D45E2-DR6259 vs BDX54DW |