Part Details for D45C12 by Thomson Consumer Electronics
Overview of D45C12 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D45C12
D45C12 CAD Models
D45C12 Part Data Attributes
|
D45C12
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
D45C12
Thomson Consumer Electronics
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 40 MHz |