Part Details for D45C11 by onsemi
Overview of D45C11 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D45C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D45C11-ND
|
DigiKey | TRANS PNP 80V 4A TO220-3 Min Qty: 600 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4944 | Buy Now |
DISTI #
D45C11
|
EBV Elektronik | Trans GP BJT PNP 80V 4A 3-Pin(3+Tab) TO-220AB Bulk (Alt: D45C11) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D45C11
D45C11 CAD Models
D45C11 Part Data Attributes:
|
D45C11
onsemi
Buy Now
Datasheet
|
Compare Parts:
D45C11
onsemi
PNP Current Driver Transistor, 300-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 32 MHz |
Alternate Parts for D45C11
This table gives cross-reference parts and alternative options found for D45C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD244B | 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | D45C11 vs BD244B |
BD244B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | D45C11 vs BD244B |
D45C11 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | D45C11 vs D45C11 |
BD244B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | D45C11 vs BD244B |