D45C11-6200
Description: Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of D45C11-6200 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D45C11-6200 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D45C11-6200 by Harris Semiconductor

D45C11-6200
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Base Capacitance-Max
125 pF
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. D45C11-6200
    Harris Semiconductor
    Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for D45C11-6200

This table gives cross-reference parts and alternative options found for D45C11-6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45C11-6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D45C12-6264 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-6264
D45C12-6226 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C12-6226
D45C11-6263 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-6263
D45C12-6203 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-6203
D45C11-6226 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-6226
D45C11-DR6280 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-DR6280
D45C12-6258 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C12-6258
D45C11-6258 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-6258
D45C11-DR6259 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C11-DR6259
D45C12-6255 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-6255
Part Number Description Manufacturer Compare
D45C11-6226 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-6226
D45C12-6200 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C12-6200
D45C12-DR6274 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C12-DR6274
D45C11-DR6260 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C11-DR6260
D45C12-6261 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-6261
D45C11-6200 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C11-6200
D45C12-6226 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-6226
D45C12-DR6259 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C12-DR6259
D45C12-DR6259 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D45C11-6200 vs D45C12-DR6259
D45C11-6255 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D45C11-6200 vs D45C11-6255

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D45C11-6200 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D45C11-6200 by Harris Semiconductor

  • Please alert me when D45C11-6200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D45C11-6200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D45C11-6200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D45C11-6200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D45C11-6200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D45C11-6200 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: