-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, NPN, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5558
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 80 V, 50 Mhz, 83 W, 15 A, 35 Rohs Compliant: Yes |Onsemi D44VH10G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 491 |
|
$0.4910 / $1.1700 | Buy Now |
DISTI #
26K3586
|
Newark | Bipolar Transistor, Npn, 80V To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:15A, Power Dissipation:83W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi D44VH10G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$0.4430 / $1.1200 | Buy Now |
DISTI #
D44VH10GOS-ND
|
DigiKey | TRANS NPN 80V 15A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1614 In Stock |
|
$0.3949 / $1.0500 | Buy Now |
DISTI #
D44VH10G
|
Avnet Americas | Trans GP BJT NPN 80V 15A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: D44VH10G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3847 / $0.4603 | Buy Now |
DISTI #
26K3586
|
Avnet Americas | Trans GP BJT NPN 80V 15A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 26K3586) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 147 Partner Stock |
|
$0.4840 / $0.9060 | Buy Now |
DISTI #
863-D44VH10G
|
Mouser Electronics | Bipolar Transistors - BJT 15A 80V 83W NPN RoHS: Compliant | 12212 |
|
$0.4510 / $1.0200 | Buy Now |
DISTI #
70099494
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 80VDC, IC 15A, PD 83W, TO-220AB, hFE 20 | ON Semiconductor D44VH10G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | D44 Series 80 V 15 A NPN Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | D44 Series 80 V 15 A NPN Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4650 | Buy Now |
|
Future Electronics | D44 Series 80 V 15 A NPN Complementary Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D44VH10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
D44VH10G
onsemi
Power Bipolar Transistor, NPN, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |