Datasheets
D44H-2 by:

Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Part Details for D44H-2 by Loras Industries Inc

Overview of D44H-2 by Loras Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D44H-2

D44H-2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D44H-2 Part Data Attributes

D44H-2 Loras Industries Inc
Buy Now Datasheet
Compare Parts:
D44H-2 Loras Industries Inc Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for D44H-2

This table gives cross-reference parts and alternative options found for D44H-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D44H1-6203 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6203
D44H1-DR6280 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-DR6280
D44H1-6261 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6261
D44H1-6200 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6200
D44H-1 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Loras Industries Inc D44H-2 vs D44H-1
D44H1-6261 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6261
D44H1-DR6274 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-DR6274
D44H1-6265 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6265
D44H1-6258 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6258
D44H1-DR6260 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-DR6260
Part Number Description Manufacturer Compare
D44H1-6200 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6200
D44H1-6203 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6203
D44H1-6226 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6226
D44H1-6265 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6265
D44H1-DR6260 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-DR6260
D44H1-6265 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6265
D44H1-DR6280 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-DR6280
D44H1-6255 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6255
D44H1-6264 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H-2 vs D44H1-6264
D44H1-6261 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H-2 vs D44H1-6261

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D44H-2 by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D44H-2 by Loras Industries Inc

Select Manufacturer
Which Manufacturer of D44H-2 would you like to use for your alert(s)?
  • Please alert me when D44H-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D44H-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D44H-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D44H-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D44H-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D44H-2 by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: