Part Details for D44H-2 by Loras Industries Inc
Overview of D44H-2 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D44H-2
D44H-2 CAD Models
D44H-2 Part Data Attributes
|
D44H-2
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
D44H-2
Loras Industries Inc
Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for D44H-2
This table gives cross-reference parts and alternative options found for D44H-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44H1-6203 | 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44H-2 vs D44H1-6203 |
D44H1-DR6280 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44H-2 vs D44H1-DR6280 |
D44H1-6261 | 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44H-2 vs D44H1-6261 |
D44H1-6200 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44H-2 vs D44H1-6200 |
D44H-1 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Loras Industries Inc | D44H-2 vs D44H-1 |
D44H1-6261 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44H-2 vs D44H1-6261 |
D44H1-DR6274 | 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44H-2 vs D44H1-DR6274 |
D44H1-6265 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44H-2 vs D44H1-6265 |
D44H1-6258 | 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | D44H-2 vs D44H1-6258 |
D44H1-DR6260 | Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D44H-2 vs D44H1-DR6260 |