Part Details for D44C9 by onsemi
Overview of D44C9 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D44C9
D44C9 CAD Models
D44C9 Part Data Attributes
Alternate Parts for D44C9
This table gives cross-reference parts and alternative options found for D44C9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44C9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D44C9 | Micro Electronics Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | D44C9 vs D44C9 |
D44C9 | STMicroelectronics | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | D44C9 vs D44C9 |