D43C3-TYPE1
Description: Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin

Overview of D43C3-TYPE1 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for D43C3-TYPE1 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D43C3-TYPE1 by Harris Semiconductor

D43C3-TYPE1
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Base Capacitance-Max
125 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-202AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
12.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. D43C3-TYPE1
    Harris Semiconductor
    Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for D43C3-TYPE1

This table gives cross-reference parts and alternative options found for D43C3-TYPE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D43C3-TYPE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D41E1-TYPE1 2A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB Intersil Corporation D43C3-TYPE1 vs D41E1-TYPE1
D41E1-TYPE32 Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D41E1-TYPE32
D41E1-TYPE1 Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D41E1-TYPE1
D40D5-TYPE12 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D40D5-TYPE12
D40D4-TYPE11 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D40D4-TYPE11
D40E5-TYPE1 2A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB Intersil Corporation D43C3-TYPE1 vs D40E5-TYPE1
BUX97B.MOD Power Bipolar Transistor, 6A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors D43C3-TYPE1 vs BUX97B.MOD
D42C11-TYPE1 Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D42C11-TYPE1
D43C5-TYPE11 Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D43C5-TYPE11
D42C12-TYPE32 Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D43C3-TYPE1 vs D42C12-TYPE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D43C3-TYPE1 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D43C3-TYPE1 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of D43C3-TYPE1 would you like to use for your alert(s)?
  • Please alert me when D43C3-TYPE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D43C3-TYPE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D43C3-TYPE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D43C3-TYPE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D43C3-TYPE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D43C3-TYPE1 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: