Part Details for D41S31A by Altech Corporation
Overview of D41S31A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D41S31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4390
|
Newark | Recpf,20A,3P/4W,6H,400V |Altech D41S31A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5800 / $98.6000 | Buy Now |
DISTI #
D41S31A-ND
|
DigiKey | RECPF20A3P4W6H400V REDIP44SMALLW Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9400 | Buy Now |
DISTI #
845-D41S31A
|
Mouser Electronics | AC Power Plugs & Receptacles RECPF,20A,3P/4W,6h,400V | 0 |
|
$73.2000 / $81.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$64.1700 | Buy Now |
|
Onlinecomponents.com | Altech D41S31A IP44 Splashproof Small Box Recepte, Red, 3P/4W Poles, 20A, 400V AC RoHS: Compliant | 9 Factory Stock |
|
$64.8700 / $82.2600 | Buy Now |
|
Powell Electronics | RECPF,20A,3P/4W,6h,400V Min Qty: 1 | 6 |
|
$83.4200 | Buy Now |
|
Master Electronics | Altech D41S31A IP44 Splashproof Small Box Recepte, Red, 3P/4W Poles, 20A, 400V AC RoHS: Compliant | 9 Factory Stock |
|
$64.8700 / $82.2600 | Buy Now |
DISTI #
10107670
|
TestEquity LLC | Altech D41S31A IP44 Splashproof Small Box Receptacle, Red, 3P/4W Poles, 20A, 400V AC | 0 |
|
$96.2500 | Buy Now |
Part Details for D41S31A
D41S31A CAD Models
D41S31A Part Data Attributes
|
D41S31A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
D41S31A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for D41S31A
This table gives cross-reference parts and alternative options found for D41S31A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D41S31A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352BK | Mains Power Connector | Eaton Corporation | D41S31A vs 5352BK |
CR15SBK | Mains Power Connector | Eaton Corporation | D41S31A vs CR15SBK |
CR15SLA | MAINS POWER CONNECTOR | Cooper Industries | D41S31A vs CR15SLA |
5352BL | MAINS POWER CONNECTOR | Cooper Industries | D41S31A vs 5352BL |