D3V3Z1BD2CSP-7
Diodes Incorporated
Description: Trans Voltage Suppressor Diode,

Overview of D3V3Z1BD2CSP-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D3V3Z1BD2CSP-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-D3V3Z1BD2CSP-7CT-ND
DigiKey GENERAL PROTECTION PP X2-DSN0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6029
In Stock
  • 1 $0.3500
  • 10 $0.2420
  • 100 $0.1030
  • 500 $0.0794
  • 1,000 $0.0622
  • 2,000 $0.0602
  • 5,000 $0.0559
  • 10,000 $0.0490
  • 20,000 $0.0441
  • 30,000 $0.0417
  • 50,000 $0.0367
  • 70,000 $0.0363
  • 100,000 $0.0363
  • 250,000 $0
$0 / $0.3500 Buy Now
DISTI # D3V3Z1BD2CSP-7
Avnet Americas TVS Diode, Bidirectional, 3.3 V, 5.3 V, X2-DSN0603, 2 Pins - Tape and Reel (Alt: D3V3Z1BD2CSP-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0336
$0.0336 Buy Now
DISTI # 621-D3V3Z1BD2CSP-7
Mouser Electronics ESD Protection Diodes / TVS Diodes General Protection PP X2-DSN0603-2 T&R 10K RoHS: Compliant 28828
  • 1 $0.3600
  • 10 $0.2470
  • 100 $0.1010
  • 1,000 $0.0610
  • 2,500 $0.0570
  • 10,000 $0.0500
  • 20,000 $0.0490
  • 50,000 $0.0410
  • 100,000 $0.0360
$0.0360 / $0.3600 Buy Now
Future Electronics ESD Suppressors / TVS Diodes General Protection PP X2-DSN0603-2 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks 0
  • 10,000 $0.0369
$0.0369 Buy Now
DISTI # D3V3Z1BD2CSP-7
TME Diode: TVS Min Qty: 1 0
  • 1 $0.3808
  • 25 $0.2287
  • 100 $0.1144
  • 500 $0.0762
  • 2,500 $0.0719
  • 5,000 $0.0636
  • 10,000 $0.0572
  • 20,000 $0.0533
$0.0533 / $0.3808 RFQ
Ameya Holding Limited   36
RFQ
DISTI # D3V3Z1BD2CSP-7
Avnet Silica TVS Diode, Bidirectional, 3.3 V, 5.3 V, X2-DSN0603, 2 Pins (Alt: D3V3Z1BD2CSP-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for D3V3Z1BD2CSP-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D3V3Z1BD2CSP-7 by Diodes Incorporated

D3V3Z1BD2CSP-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
9 V
Breakdown Voltage-Min
5 V
Breakdown Voltage-Nom
7 V
Clamping Voltage-Max
5.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
Non-rep Peak Rev Power Dis-Max
55 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-61000-4-2, 4-5; MIL-STD-202
Rep Pk Reverse Voltage-Max
3.3 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. D3V3Z1BD2CSP-7
    Diodes Incorporated
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3V3Z1BD2CSP-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3V3Z1BD2CSP-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of D3V3Z1BD2CSP-7 would you like to use for your alert(s)?
  • Please alert me when D3V3Z1BD2CSP-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3V3Z1BD2CSP-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3V3Z1BD2CSP-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3V3Z1BD2CSP-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3V3Z1BD2CSP-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3V3Z1BD2CSP-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: