-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINIATURE BASIC SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9150
|
Newark | Microswitch, Spdt, Pin Plunger, Quick Connect, Solder, 16 A, 250 V Rohs Compliant: Yes |Omron D3V-16G-1C25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.4200 | Buy Now |
DISTI #
653-D3V-16G1C25A
|
Mouser Electronics | Basic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr RoHS: Compliant | 98 |
|
$1.6700 / $3.0600 | Buy Now |
DISTI #
D3V-16G-1C25
|
TTI | Basic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
000000000000986479
|
Sager | Basic / Snap Action Switches 16A 3.1mm MountHole SPDT QC#187 PinPlngr Min Qty: 100 | 0 |
|
$1.3700 / $2.1700 | Buy Now |
DISTI #
C1S541201453667
|
Chip1Stop | Limit Switch RoHS: Compliant | 751 |
|
$2.0000 / $2.1700 | Buy Now |
DISTI #
C1S541201597998
|
Chip1Stop | Limit Switch RoHS: Compliant | 40 |
|
$1.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3V-16G-1C25
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-16G-1C25
OMRON Corporation
MINIATURE BASIC SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |