Part Details for D3SBA20-4003 by Shindengen Electronic Manufacturing Co Ltd
Overview of D3SBA20-4003 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4003BRMZ | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® | |
AD4003BRMZ-RL7 | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® | |
AD4003BCPZ-RL7 | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® |
Part Details for D3SBA20-4003
D3SBA20-4003 CAD Models
D3SBA20-4003 Part Data Attributes
|
D3SBA20-4003
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D3SBA20-4003
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 2.3A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D3SBA20-4003
This table gives cross-reference parts and alternative options found for D3SBA20-4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3SBA20-4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3SBA20-4002 | Bridge Rectifier Diode, 1 Phase, 2.3A, Silicon | Shindengen Electronic Manufacturing Co Ltd | D3SBA20-4003 vs D3SBA20-4002 |