Part Details for D3899940FD35PN by TE Connectivity / Deutsch
Overview of D3899940FD35PN by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D3899940FD35PN
D3899940FD35PN CAD Models
D3899940FD35PN Part Data Attributes
|
D3899940FD35PN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
D3899940FD35PN
TE Connectivity / Deutsch
CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for D3899940FD35PN
This table gives cross-reference parts and alternative options found for D3899940FD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3899940FD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3899940WD35PN | CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D3899940FD35PN vs D3899940WD35PN |
D38999/40FD35PN | 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | D3899940FD35PN vs D38999/40FD35PN |
D3899940WD35PN | CONNECTOR, 37 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D3899940FD35PN vs D3899940WD35PN |
D38999/40FD35PN | MIL Series Connector, | Glenair Inc | D3899940FD35PN vs D38999/40FD35PN |