D3899921YD18SD
Description: 18 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D3899921YD18SD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D3899921YD18SD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3899921YD18SD by TE Connectivity

D3899921YD18SD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
STANDARD:MIL-C-38999, POLARIZATION AVAILABLE, SEAL MATERIAL:FLUOROSILICON RUBBER, CONTACT MATERIAL:FERROUS, LEAKAGE RATE:
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
18
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D3899921YD18SD
    TE Connectivity
    18 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3899921YD18SD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3899921YD18SD by TE Connectivity

Select Manufacturer
Which Manufacturer of D3899921YD18SD would you like to use for your alert(s)?
  • Please alert me when D3899921YD18SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D3899921YD18SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3899921YD18SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D3899921YD18SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3899921YD18SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3899921YD18SD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: