Part Details for D38999/46FD18PN by Glenair Inc
Overview of D38999/46FD18PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/46FD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ9017
|
Newark | Mil Spec Cir Conn, Plug, 18Pos, Crimp, Military Specification:Mil-Dtl-38999 Series Iv, Product Range:D38999/46 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Glenair D38999/46FD18PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,021.1800 / $3,809.0200 | Buy Now |
DISTI #
3937-D38999/46FD18PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$5,701.4500 | Buy Now |
DISTI #
D38999/46FD18PN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 18 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/46FD18PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-D38999/46FD18PN
|
Mouser Electronics | Circular MIL Spec Connector SERIES IV | 0 |
|
$1,714.8200 | Order Now |
DISTI #
77969074
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$921.2949 / $1,289.8205 | Buy Now |
DISTI #
71035199
|
Verical | Conn Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,289.8205 / $3,617.2949 | Buy Now |
DISTI #
D38999/46FD18PN
|
TTI | Circular MIL Spec Connector SERIES IV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,153.9400 / $4,068.4300 | Buy Now |
DISTI #
GLED38999/46FD18PN
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,183.9774 / $5,642.9800 | Buy Now |
|
JRH Electronics | CONNECTOR | 8 |
|
$2,932.2100 / $6,675.0700 | Buy Now |
Part Details for D38999/46FD18PN
D38999/46FD18PN CAD Models
D38999/46FD18PN Part Data Attributes
|
D38999/46FD18PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46FD18PN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-20-363,M39029/58-363 | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BREECH | |
Degrees of Rotation | 110 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |