Part Details for D38999/41NC35DB by Glenair Inc
Overview of D38999/41NC35DB by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/41NC35DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9189
|
Newark | D38999 Circular Connector |Glenair D38999/41NC35DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$930.9000 / $3,602.5700 | Buy Now |
DISTI #
3937-D38999/41NC35DB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$5,818.2500 | Buy Now |
DISTI #
654-D3899941NC35DB
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT SKT PCB FLX 13 RoHS: Compliant | 0 |
|
$3,558.0900 | Order Now |
DISTI #
GLED38999/41NC35DB
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
Buy Now |
Part Details for D38999/41NC35DB
D38999/41NC35DB CAD Models
D38999/41NC35DB Part Data Attributes
|
D38999/41NC35DB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/41NC35DB
Glenair Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |