Part Details for D38999/32Z21N by Spacecraft Components Corp
Overview of D38999/32Z21N by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32Z21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1814
|
Newark | Dust Cap W/ Rope, Plug, Size 21, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl 38999 Series Iii Circular Plug Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components D38999/32Z21N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for D38999/32Z21N
D38999/32Z21N CAD Models
D38999/32Z21N Part Data Attributes
|
D38999/32Z21N
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
D38999/32Z21N
Spacecraft Components Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 21 |
Alternate Parts for D38999/32Z21N
This table gives cross-reference parts and alternative options found for D38999/32Z21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32Z21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/32F21N | Spacecraft Components Corp | $26.9444 | Connector Accessory, | D38999/32Z21N vs D38999/32F21N |
D38999/32W21N | Amphenol Corporation | Check for Price | Connector Accessory, Protective Cover, Aluminum, | D38999/32Z21N vs D38999/32W21N |
D38999/32R21N | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/32Z21N vs D38999/32R21N |
D38999/32C21N | Glenair Inc | $127.8660 | Connector Accessory | D38999/32Z21N vs D38999/32C21N |
D38999/32H21N | Glenair Inc | $299.7067 | Connector Accessory | D38999/32Z21N vs D38999/32H21N |
D38999/32F21N | Glenair Inc | $121.7228 | Connector Accessory | D38999/32Z21N vs D38999/32F21N |
D38999/32K21N | Glenair Inc | $332.6832 | Connector Accessory | D38999/32Z21N vs D38999/32K21N |
D38999/32W21N | Glenair Inc | $127.8660 | Connector Accessory | D38999/32Z21N vs D38999/32W21N |