Part Details for D38999/32N15R by Glenair Inc
Overview of D38999/32N15R by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32N15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2023
|
Newark | Protective Covers - Protective Covers |Glenair D38999/32N15R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$239.2100 / $916.1800 | Buy Now |
DISTI #
D38999/32N15R
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32N15R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
654-D3899932N15R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG | 0 |
|
$603.8400 | Order Now |
DISTI #
GLED38999/32N15R
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/32N15R
D38999/32N15R CAD Models
D38999/32N15R Part Data Attributes
|
D38999/32N15R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32N15R
Glenair Inc
Connector Accessory, Cover Item, Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |