D38999/27YJ43DC
Description: MIL Series Connector

Overview of D38999/27YJ43DC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/27YJ43DC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27YJ43DC by TE Connectivity

D38999/27YJ43DC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
20,23
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
C
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
SOLDER
Total Number of Contacts
43
Wire Size-Max
16 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/27YJ43DC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/27YJ43DC

This table gives cross-reference parts and alternative options found for D38999/27YJ43DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YJ43DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27NJ43DC MIL Series Connector TE Connectivity D38999/27YJ43DC vs D38999/27NJ43DC
YDTS23H25-43DC0000 MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/27YJ43DC vs YDTS23H25-43DC0000
DTS23Y25-43DC MIL Series Connector TE Connectivity D38999/27YJ43DC vs DTS23Y25-43DC
D38999/27HJ43DC MIL Series Connector TE Connectivity D38999/27YJ43DC vs D38999/27HJ43DC
D38999/27YJ43DC MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27YJ43DC vs D38999/27YJ43DC
DTS23N25-43DC MIL Series Connector TE Connectivity D38999/27YJ43DC vs DTS23N25-43DC
D38999/27HJ43DC MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27YJ43DC vs D38999/27HJ43DC
D38999/27NJ43DC MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27YJ43DC vs D38999/27NJ43DC
Part Number Description Manufacturer Compare
87000Y-J-43SC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs 87000Y-J-43SC
YDTS23H25-43DC0000 MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/27YJ43DC vs YDTS23H25-43DC0000
87000Y-J-43JC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs 87000Y-J-43JC
D38999/27YJ43DC MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27YJ43DC vs D38999/27YJ43DC
87000N-J-43JC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs 87000N-J-43JC
D38999/27N-J-43SC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs D38999/27N-J-43SC
YDTS23H25-43ZC0000 MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/27YJ43DC vs YDTS23H25-43ZC0000
87000N-J-43ZC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs 87000N-J-43ZC
D38999/27Y-J-43SC MIL Series Connector, 43 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ43DC vs D38999/27Y-J-43SC
D38999/27HJ43DC MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27YJ43DC vs D38999/27HJ43DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27YJ43DC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27YJ43DC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/27YJ43DC would you like to use for your alert(s)?
  • Please alert me when D38999/27YJ43DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27YJ43DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27YJ43DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27YJ43DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27YJ43DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27YJ43DC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: