D38999/27YJ35CN
Description: MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Overview of D38999/27YJ35CN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for D38999/27YJ35CN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27YJ35CN by Glenair Inc

D38999/27YJ35CN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Quantities
128
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
N
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
SOLDER
Total Number of Contacts
128
Unique Insert Number
J35
Want to compare parts?
  1. D38999/27YJ35CN
    Glenair Inc
    MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/27YJ35CN

This table gives cross-reference parts and alternative options found for D38999/27YJ35CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YJ35CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27HJ35CN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27YJ35CN vs D38999/27HJ35CN
DTS23N25-35CN MIL Series Connector TE Connectivity D38999/27YJ35CN vs DTS23N25-35CN
D38999/27NJ35CN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27YJ35CN vs D38999/27NJ35CN
D38999/27NJ35CN MIL Series Connector TE Connectivity D38999/27YJ35CN vs D38999/27NJ35CN
D38999/27YJ35CN MIL Series Connector, Receptacle HiRel Connectors Inc D38999/27YJ35CN vs D38999/27YJ35CN
Part Number Description Manufacturer Compare
D38999/27N-J-35HN MIL Series Connector, 128 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ35CN vs D38999/27N-J-35HN
YDTS23H25-35XN0000 MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27YJ35CN vs YDTS23H25-35XN0000
D38999/27NJ35XN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YJ35CN vs D38999/27NJ35XN
D38999/27NJ35CN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27YJ35CN vs D38999/27NJ35CN
D38999/27HJ35CN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27YJ35CN vs D38999/27HJ35CN
87000Y-J-35XN MIL Series Connector, 128 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YJ35CN vs 87000Y-J-35XN
D38999/27HJ35XN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YJ35CN vs D38999/27HJ35XN
D38999/27HJ35PN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal TE Connectivity D38999/27YJ35CN vs D38999/27HJ35PN
D38999/27YJ35XN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YJ35CN vs D38999/27YJ35XN
D38999/27NJ35PN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YJ35CN vs D38999/27NJ35PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27YJ35CN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27YJ35CN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/27YJ35CN would you like to use for your alert(s)?
  • Please alert me when D38999/27YJ35CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27YJ35CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27YJ35CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27YJ35CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27YJ35CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27YJ35CN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: