D38999/27YH55DN
Description: MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle

Overview of D38999/27YH55DN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for D38999/27YH55DN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/27YH55DN
Avnet Americas HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/27YH55DN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for D38999/27YH55DN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27YH55DN by Glenair Inc

D38999/27YH55DN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Quantities
55
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Other Description
WELD MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
N
Shell Finish
PASSIVATED
Shell Material
STAINLESS STEEL
Shell Size
23
Termination Type
SOLDER
Total Number of Contacts
55
Unique Insert Number
H55
Want to compare parts?
  1. D38999/27YH55DN
    Glenair Inc
    MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/27YH55DN

This table gives cross-reference parts and alternative options found for D38999/27YH55DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YH55DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTS23H23-55DN MIL Series Connector TE Connectivity D38999/27YH55DN vs DTS23H23-55DN
D38999/27NH55DN MIL Series Connector TE Connectivity D38999/27YH55DN vs D38999/27NH55DN
D38999/27YH55DN MIL Series Connector TE Connectivity D38999/27YH55DN vs D38999/27YH55DN
D38999/27HH55DN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27YH55DN vs D38999/27HH55DN
Part Number Description Manufacturer Compare
YDTS23H23-55SN0000 MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27YH55DN vs YDTS23H23-55SN0000
233-100-H8Z123-55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27YH55DN vs 233-100-H8Z123-55SN
D38999/27HH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27YH55DN vs D38999/27HH55SN
D38999/27HH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YH55DN vs D38999/27HH55SN
87000N-H-55ZN MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YH55DN vs 87000N-H-55ZN
87000Y-H-55SN MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YH55DN vs 87000Y-H-55SN
D38999/27HH55ZN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27YH55DN vs D38999/27HH55ZN
D38999/27HH55SN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27YH55DN vs D38999/27HH55SN
D38999/27N-H-55SN MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27YH55DN vs D38999/27N-H-55SN
233-100-H8ZL23-55ZN MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27YH55DN vs 233-100-H8ZL23-55ZN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27YH55DN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27YH55DN by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/27YH55DN would you like to use for your alert(s)?
  • Please alert me when D38999/27YH55DN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27YH55DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27YH55DN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27YH55DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27YH55DN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27YH55DN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: