Part Details for D38999/27YG11CC by Glenair Inc
Overview of D38999/27YG11CC by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/27YG11CC
D38999/27YG11CC CAD Models
D38999/27YG11CC Part Data Attributes
|
D38999/27YG11CC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27YG11CC
Glenair Inc
MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
Other Description | WELD MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | C | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |
Alternate Parts for D38999/27YG11CC
This table gives cross-reference parts and alternative options found for D38999/27YG11CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YG11CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23H21-11CC | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs DTS23H21-11CC |
YDTS23H21-11CC0000 | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs YDTS23H21-11CC0000 |
DTS23Y21-11CC | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs DTS23Y21-11CC |
D38999/27NG11CC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27YG11CC vs D38999/27NG11CC |
D38999/27HG11CC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/27YG11CC vs D38999/27HG11CC |
DTS23N21-11CC | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs DTS23N21-11CC |
D38999/27NG11CC | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs D38999/27NG11CC |
YDTS23H21-11CCV001 | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs YDTS23H21-11CCV001 |
D38999/27YG11CC | MIL Series Connector | TE Connectivity | D38999/27YG11CC vs D38999/27YG11CC |