Part Details for D38999/27YC8PA by Sealtron Inc
Overview of D38999/27YC8PA by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/27YC8PA
D38999/27YC8PA CAD Models
D38999/27YC8PA Part Data Attributes
|
D38999/27YC8PA
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27YC8PA
Sealtron Inc
MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDRAD: MIL-DTL-38999, EMI/RFI SHIELDING, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for D38999/27YC8PA
This table gives cross-reference parts and alternative options found for D38999/27YC8PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27YC8PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS23Y13-08PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/27YC8PA vs DTS23Y13-08PA |
D38999/27NC8PA | Glenair Inc | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | D38999/27YC8PA vs D38999/27NC8PA |
DTS23H13-08PA | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Male, Solder Terminal | D38999/27YC8PA vs DTS23H13-08PA |
D38999/27N-C-8HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 8 Contact(s), Steel, Male, Solder Terminal, Receptacle | D38999/27YC8PA vs D38999/27N-C-8HA |
D38999/27HC8PA | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | D38999/27YC8PA vs D38999/27HC8PA |