D38999/27Y-J-29SC
Description: MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle

Overview of D38999/27Y-J-29SC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/27Y-J-29SC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27Y-J-29SC by HiRel Connectors Inc

D38999/27Y-J-29SC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
29
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Material
STEEL
Shell Size
25
Termination Type
SOLDER
Total Number of Contacts
29
Want to compare parts?
  1. D38999/27Y-J-29SC
    HiRel Connectors Inc
    MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/27Y-J-29SC

This table gives cross-reference parts and alternative options found for D38999/27Y-J-29SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27Y-J-29SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27HJ29SC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27Y-J-29SC vs D38999/27HJ29SC
D38999/27NJ29SC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27Y-J-29SC vs D38999/27NJ29SC
87000Y-J-29SC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs 87000Y-J-29SC
D38999/27N-J-29SC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs D38999/27N-J-29SC
87000Y-J-29JC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs 87000Y-J-29JC
DTS23N25-29SC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27Y-J-29SC vs DTS23N25-29SC
Part Number Description Manufacturer Compare
D38999/27HJ29SC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27Y-J-29SC vs D38999/27HJ29SC
D38999/27HJ29SC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27Y-J-29SC vs D38999/27HJ29SC
D38999/27N-J-29ZC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs D38999/27N-J-29ZC
D38999/27HJ29ZC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27Y-J-29SC vs D38999/27HJ29ZC
D38999/27NJ29DC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc D38999/27Y-J-29SC vs D38999/27NJ29DC
D38999/27HJ29DC MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/27Y-J-29SC vs D38999/27HJ29DC
87000N-J-29SC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs 87000N-J-29SC
87000Y-J-29SC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs 87000Y-J-29SC
87000Y-J-29JC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs 87000Y-J-29JC
D38999/27Y-J-29ZC MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-J-29SC vs D38999/27Y-J-29ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27Y-J-29SC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27Y-J-29SC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/27Y-J-29SC would you like to use for your alert(s)?
  • Please alert me when D38999/27Y-J-29SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27Y-J-29SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27Y-J-29SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27Y-J-29SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27Y-J-29SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27Y-J-29SC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: