D38999/27Y-G-41PE
Description: MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle

Overview of D38999/27Y-G-41PE by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D38999/27Y-G-41PE by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27Y-G-41PE by HiRel Connectors Inc

D38999/27Y-G-41PE
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
41
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
79
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Material
STEEL
Shell Size
21
Termination Type
SOLDER
Total Number of Contacts
41
Want to compare parts?
  1. D38999/27Y-G-41PE
    HiRel Connectors Inc
    MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/27Y-G-41PE

This table gives cross-reference parts and alternative options found for D38999/27Y-G-41PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27Y-G-41PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87000N-G-41PE MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-G-41PE vs 87000N-G-41PE
D38999/27NG41PE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27Y-G-41PE vs D38999/27NG41PE
YDTS23H21-41PEV001 MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27Y-G-41PE vs YDTS23H21-41PEV001
D38999/27HG41PE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27Y-G-41PE vs D38999/27HG41PE
DTS23N21-41PE CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/27Y-G-41PE vs DTS23N21-41PE
DTS23Y21-41PE CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity / Deutsch D38999/27Y-G-41PE vs DTS23Y21-41PE
D38999/27YG41PE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Amphenol Corporation D38999/27Y-G-41PE vs D38999/27YG41PE
YDTS23H21-41PE0000 MIL Series Connector TE Connectivity D38999/27Y-G-41PE vs YDTS23H21-41PE0000
DTS23N21-41PE 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity D38999/27Y-G-41PE vs DTS23N21-41PE
Part Number Description Manufacturer Compare
D38999/27N-G-41PE MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-G-41PE vs D38999/27N-G-41PE
YDTS23H21-41PEV001 MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27Y-G-41PE vs YDTS23H21-41PEV001
D38999/27HG41CE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27Y-G-41PE vs D38999/27HG41CE
D38999/27Y-G-41XE MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-G-41PE vs D38999/27Y-G-41XE
D38999/27NG41CE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27Y-G-41PE vs D38999/27NG41CE
87000N-G-41XE MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-G-41PE vs 87000N-G-41XE
D38999/27HG41PE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27Y-G-41PE vs D38999/27HG41PE
D38999/27HG41XE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27Y-G-41PE vs D38999/27HG41XE
87000N-G-41PE MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27Y-G-41PE vs 87000N-G-41PE
D38999/27YG41XE MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27Y-G-41PE vs D38999/27YG41XE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27Y-G-41PE by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27Y-G-41PE by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/27Y-G-41PE would you like to use for your alert(s)?
  • Please alert me when D38999/27Y-G-41PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27Y-G-41PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27Y-G-41PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27Y-G-41PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27Y-G-41PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27Y-G-41PE by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: