Part Details for D38999/27Y-E-6ZE by HiRel Connectors Inc
Overview of D38999/27Y-E-6ZE by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/27Y-E-6ZE
D38999/27Y-E-6ZE CAD Models
D38999/27Y-E-6ZE Part Data Attributes
|
D38999/27Y-E-6ZE
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/27Y-E-6ZE
HiRel Connectors Inc
MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for D38999/27Y-E-6ZE
This table gives cross-reference parts and alternative options found for D38999/27Y-E-6ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27Y-E-6ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27YE6ZE | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/27Y-E-6ZE vs D38999/27YE6ZE |
DTS23H17-06ZE | MIL Series Connector | TE Connectivity | D38999/27Y-E-6ZE vs DTS23H17-06ZE |
D38999/27HE6ZE | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | D38999/27Y-E-6ZE vs D38999/27HE6ZE |
D38999/27N-E-6ZE | MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-E-6ZE vs D38999/27N-E-6ZE |
DTS23N17-06ZE | MIL Series Connector | TE Connectivity | D38999/27Y-E-6ZE vs DTS23N17-06ZE |
YDTS23H17-06ZEV001 | MIL Series Connector | TE Connectivity | D38999/27Y-E-6ZE vs YDTS23H17-06ZEV001 |
D38999/27NE6ZE | MIL Series Connector | TE Connectivity | D38999/27Y-E-6ZE vs D38999/27NE6ZE |
87000N-E-6ZE | MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-E-6ZE vs 87000N-E-6ZE |