Datasheets
D38999/27NJ29DB by:

MIL Series Connector

Part Details for D38999/27NJ29DB by TE Connectivity

Overview of D38999/27NJ29DB by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/27NJ29DB

D38999/27NJ29DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27NJ29DB Part Data Attributes

D38999/27NJ29DB TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/27NJ29DB TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 29
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 49
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size 25
Termination Type SOLDER
Total Number of Contacts 29
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Alternate Parts for D38999/27NJ29DB

This table gives cross-reference parts and alternative options found for D38999/27NJ29DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27NJ29DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS23H25-29DBV001 MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27NJ29DB vs YDTS23H25-29DBV001
DTS23H25-29DB MIL Series Connector TE Connectivity D38999/27NJ29DB vs DTS23H25-29DB
D38999/27HJ29DB MIL Series Connector TE Connectivity D38999/27NJ29DB vs D38999/27HJ29DB
Part Number Description Manufacturer Compare
87000N-J-29ZB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs 87000N-J-29ZB
YDTS23H25-29SB0000 MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27NJ29DB vs YDTS23H25-29SB0000
D38999/27N-J-29JB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs D38999/27N-J-29JB
D38999/27N-J-29SB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs D38999/27N-J-29SB
87000Y-J-29JB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs 87000Y-J-29JB
87000Y-J-29SB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs 87000Y-J-29SB
YDTS23H25-29ZB0000 MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity D38999/27NJ29DB vs YDTS23H25-29ZB0000
YDTS23H25-29DBV001 MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity D38999/27NJ29DB vs YDTS23H25-29DBV001
D38999/27HJ29SB MIL Series Connector, 29 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27NJ29DB vs D38999/27HJ29SB
87000N-J-29JB MIL Series Connector, 29 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NJ29DB vs 87000N-J-29JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27NJ29DB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27NJ29DB by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/27NJ29DB would you like to use for your alert(s)?
  • Please alert me when D38999/27NJ29DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27NJ29DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27NJ29DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27NJ29DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27NJ29DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27NJ29DB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: