Part Details for D38999/27NG11CC by TE Connectivity
Overview of D38999/27NG11CC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/27NG11CC
D38999/27NG11CC CAD Models
D38999/27NG11CC Part Data Attributes
|
D38999/27NG11CC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/27NG11CC
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 66 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
Alternate Parts for D38999/27NG11CC
This table gives cross-reference parts and alternative options found for D38999/27NG11CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27NG11CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23H21-11CC | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs DTS23H21-11CC |
YDTS23H21-11CC0000 | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs YDTS23H21-11CC0000 |
DTS23Y21-11CC | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs DTS23Y21-11CC |
D38999/27NG11CC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27NG11CC vs D38999/27NG11CC |
D38999/27HG11CC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/27NG11CC vs D38999/27HG11CC |
DTS23N21-11CC | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs DTS23N21-11CC |
YDTS23H21-11CCV001 | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs YDTS23H21-11CCV001 |
D38999/27YG11CC | MIL Series Connector | TE Connectivity | D38999/27NG11CC vs D38999/27YG11CC |
D38999/27YG11CC | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27NG11CC vs D38999/27YG11CC |