D38999/27NF11PN
Description: MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle

Overview of D38999/27NF11PN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/27NF11PN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/27NF11PN
Avnet Abacus Circular Connector, MIL-DTL-38999 Series III, Weld Mount Receptacle, 11 Contacts, Solder Pin (Alt: D38999/27NF11PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for D38999/27NF11PN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27NF11PN by Amphenol Corporation

D38999/27NF11PN
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Quantities
11
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
19
Termination Type
SOLDER
Total Number of Contacts
11
Want to compare parts?
  1. D38999/27NF11PN
    Amphenol Corporation
    MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for D38999/27NF11PN

This table gives cross-reference parts and alternative options found for D38999/27NF11PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27NF11PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27NF11PN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs D38999/27NF11PN
D38999/27N-F-11HN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs D38999/27N-F-11HN
233-100-H8Z119-11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs 233-100-H8Z119-11PN
87000N-F-11HN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs 87000N-F-11HN
YDTS23H19-11PNV001 MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27NF11PN vs YDTS23H19-11PNV001
D38999/27HF11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27NF11PN vs D38999/27HF11PN
D38999/27NF11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs D38999/27NF11PN
233-100-H8ZL19-11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs 233-100-H8ZL19-11PN
D38999/27Y-F-11PN 11 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE HiRel Connectors Inc D38999/27NF11PN vs D38999/27Y-F-11PN
Part Number Description Manufacturer Compare
D38999/27N-F-11HN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs D38999/27N-F-11HN
D38999/27HF11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27NF11PN vs D38999/27HF11PN
233-100-H8ZL19-11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs 233-100-H8ZL19-11PN
233-100-H8Z119-11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs 233-100-H8Z119-11PN
87000Y-F-11XN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs 87000Y-F-11XN
D38999/27NF11CN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs D38999/27NF11CN
87000N-F-11HN MIL Series Connector, 11 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NF11PN vs 87000N-F-11HN
YDTS23H19-11PNV001 MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27NF11PN vs YDTS23H19-11PNV001
D38999/27YF11CN MIL Series Connector, Receptacle HiRel Connectors Inc D38999/27NF11PN vs D38999/27YF11CN
233-100-H8Z119-11XN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NF11PN vs 233-100-H8Z119-11XN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27NF11PN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27NF11PN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/27NF11PN would you like to use for your alert(s)?
  • Please alert me when D38999/27NF11PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27NF11PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27NF11PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27NF11PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27NF11PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27NF11PN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: