D38999/27NE99XN
Description: MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of D38999/27NE99XN by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D38999/27NE99XN by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27NE99XN by Defense Logistics Agency

D38999/27NE99XN
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/58-363,M39029/58-364
Contact Quantities
2,21
Contact Sizes
16,20
Contact Type
Solder Eyelet
Coupling Type
THREADED
Degrees of Rotation
80
Other Description
Receptacle, Weld Mount
Environmental Characteristics
HERMETIC
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
SOLDER
Total Number of Contacts
23
Unique Insert Number
E99
Want to compare parts?
  1. D38999/27NE99XN
    Defense Logistics Agency
    MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for D38999/27NE99XN

This table gives cross-reference parts and alternative options found for D38999/27NE99XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27NE99XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27YE99XN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27NE99XN vs D38999/27YE99XN
Part Number Description Manufacturer Compare
D38999/27HE99XN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27NE99XN vs D38999/27HE99XN
D38999/27YE99PN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27NE99XN vs D38999/27YE99PN
YDTS23H17-99PNV001 MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity D38999/27NE99XN vs YDTS23H17-99PNV001
D38999/27YE99XN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27NE99XN vs D38999/27YE99XN
D38999/27N-E-99XN MIL Series Connector, 23 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NE99XN vs D38999/27N-E-99XN
D38999/27HE99PN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27NE99XN vs D38999/27HE99PN
D38999/27Y-E-99PN MIL Series Connector, 23 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NE99XN vs D38999/27Y-E-99PN
D38999/27YE99CN MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27NE99XN vs D38999/27YE99CN
87000Y-E-99HN MIL Series Connector, 23 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27NE99XN vs 87000Y-E-99HN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27NE99XN by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27NE99XN by Defense Logistics Agency

  • Please alert me when D38999/27NE99XN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/27NE99XN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27NE99XN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/27NE99XN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27NE99XN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27NE99XN by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: