There are no models available for this part yet.
Overview of D38999/27HJ24XE by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D38999/27HJ24XE by Defense Logistics Agency
Part Data Attributes for D38999/27HJ24XE by Defense Logistics Agency
D38999/27HJ24XE
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
M39029/58-364,M39029/58-365
|
Contact Quantities
|
12,12
|
Contact Sizes
|
12,16
|
Contact Type
|
Solder Eyelet
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
79
|
Other Description
|
Receptacle, Weld Mount
|
Environmental Characteristics
|
HERMETIC
|
Filter Feature
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization
|
E
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Unique Insert Number
|
J24
|
Want to compare parts?
-
D38999/27HJ24XEDefense Logistics AgencyMIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,VS
-
Alternate Parts for D38999/27HJ24XE
This table gives cross-reference parts and alternative options found for D38999/27HJ24XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HJ24XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS23H25-24CEV001 | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | D38999/27HJ24XE vs YDTS23H25-24CEV001 |
YDTS23H25-24XE0000 | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | D38999/27HJ24XE vs YDTS23H25-24XE0000 |
D38999/27N-J-24HE | MIL Series Connector, 24 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HJ24XE vs D38999/27N-J-24HE |
D38999/27YJ24PE | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/27HJ24XE vs D38999/27YJ24PE |
D38999/27HJ24XE | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/27HJ24XE vs D38999/27HJ24XE |
D38999/27N-J-24PE | MIL Series Connector, 24 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HJ24XE vs D38999/27N-J-24PE |
87000Y-J-24HE | MIL Series Connector, 24 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HJ24XE vs 87000Y-J-24HE |
87000Y-J-24PE | MIL Series Connector, 24 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HJ24XE vs 87000Y-J-24PE |
D38999/27Y-J-24PE | MIL Series Connector, 24 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27HJ24XE vs D38999/27Y-J-24PE |
D38999/27YJ24CE | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27HJ24XE vs D38999/27YJ24CE |