D38999/27HH1ZD by:

MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,

Part Details for D38999/27HH1ZD by Defense Logistics Agency

Overview of D38999/27HH1ZD by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/27HH1ZD

D38999/27HH1ZD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HH1ZD Part Data Attributes

D38999/27HH1ZD Defense Logistics Agency
Buy Now
Compare Parts:
D38999/27HH1ZD Defense Logistics Agency MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers M39029/56-349
Contact Quantities 100
Contact Sizes 22M
Contact Type Solder Eyelet
Coupling Type THREADED
Degrees of Rotation 62
Other Description Receptacle, Weld Mount
Environmental Characteristics HERMETIC
Filter Feature NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Shell Material STAINLESS STEEL
Shell Size 23
Termination Type SOLDER
Total Number of Contacts 100
Unique Insert Number H1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HH1ZD by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HH1ZD by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/27HH1ZD would you like to use for your alert(s)?
  • Please alert me when D38999/27HH1ZD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27HH1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HH1ZD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27HH1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HH1ZD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HH1ZD by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: