Datasheets
D38999/27HF30PE by:

MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Part Details for D38999/27HF30PE by Glenair Inc

Overview of D38999/27HF30PE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for D38999/27HF30PE

Part # Distributor Description Stock Price Buy
DISTI # 31AK4338
Newark Connector |Glenair D38999/27HF30PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,772.9200
  • 2 $1,594.2500
  • 4 $1,433.9200
  • 7 $1,374.3600
  • 10 $1,053.6800
  • 20 $723.8400
  • 35 $586.4000
  • 50 $458.1200
$458.1200 / $1,772.9200 Buy Now
DISTI # 3937-D38999/27HF30PE-ND
DigiKey D38999/27HF30PE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $5,175.5800
  • 2 $4,654.0200
  • 4 $4,185.9625
  • 7 $4,012.0914
  • 10 $3,075.9450
$3,075.9450 / $5,175.5800 Buy Now
DISTI # D38999/27HF30PE
Avnet Americas Connector Hermetic MIL-DTL-38999 Circular PIN 30 Position Solder Cup Straight Weld Mount 30 Terminal 1 Port - Bulk (Alt: D38999/27HF30PE) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-D38999/27HF30PE
Mouser Electronics Circular MIL Spec Connector 0
  • 1 $2,467.3500
  • 2 $2,218.7000
$2,218.7000 / $2,467.3500 Order Now
DISTI # GLED38999/27HF30PE
Interstate Connecting Components   0
Buy Now
JRH Electronics n/a 0
  • 1 $4,379.3300
  • 2 $3,938.0100
  • 4 $3,541.9700
  • 7 $3,394.8400
  • 10 $2,602.7200
$2,602.7200 / $4,379.3300 Buy Now

Part Details for D38999/27HF30PE

D38999/27HF30PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/27HF30PE Part Data Attributes

D38999/27HF30PE Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/27HF30PE Glenair Inc MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 1,29
Contact Sizes 16,20
Coupling Type THREADED
Degrees of Rotation 79
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization E
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL
Shell Size 19
Termination Type SOLDER
Total Number of Contacts 30
Unique Insert Number F30

Alternate Parts for D38999/27HF30PE

This table gives cross-reference parts and alternative options found for D38999/27HF30PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HF30PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87000Y-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000Y-F-30PE
87000N-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000N-F-30PE
D38999/27NF30PE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HF30PE vs D38999/27NF30PE
87000N-F-30HE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000N-F-30HE
D38999/27N-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs D38999/27N-F-30PE
Part Number Description Manufacturer Compare
D38999/27HF30PE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HF30PE vs D38999/27HF30PE
D38999/27N-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs D38999/27N-F-30PE
D38999/27NF30CE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HF30PE vs D38999/27NF30CE
87000N-F-30HE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000N-F-30HE
87000Y-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000Y-F-30PE
D38999/27HF30XE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HF30PE vs D38999/27HF30XE
87000N-F-30PE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000N-F-30PE
87000N-F-30XE MIL Series Connector, 30 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HF30PE vs 87000N-F-30XE
D38999/27HF30XE MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HF30PE vs D38999/27HF30XE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HF30PE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HF30PE by Glenair Inc

Select Manufacturer
Which Manufacturer of D38999/27HF30PE would you like to use for your alert(s)?
  • Please alert me when D38999/27HF30PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27HF30PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HF30PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27HF30PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HF30PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HF30PE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: