D38999/27HC35CA
Description: MIL Series Connector

Overview of D38999/27HC35CA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/27HC35CA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/27HC35CA-ND
DigiKey D38999/27HC35CA Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $135.7850
$135.7850 Buy Now
DISTI # 70511795
RS Deutsch D38999/27HC35CA Hermetic DTS23H | TE Connectivity DEUTSCH D38999/27HC35CA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $210.3700
$210.3700 RFQ
DISTI # DCHD38999/27HC35CA
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
Onlinecomponents.com HERM RECP RoHS: Compliant 0
  • 13 $361.5600
  • 25 $198.4600
  • 38 $134.6900
  • 50 $131.9900
$131.9900 / $361.5600 Buy Now
DISTI # DCHD38999/27HC35CA
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now
Master Electronics HERM RECP RoHS: Compliant 0
  • 13 $361.5600
  • 25 $198.4600
  • 38 $134.6900
  • 50 $131.9900
$131.9900 / $361.5600 Buy Now

CAD Models for D38999/27HC35CA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/27HC35CA by TE Connectivity

D38999/27HC35CA
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
22
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
113
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Material
STAINLESS STEEL
Shell Size
13
Termination Type
SOLDER
Total Number of Contacts
22
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. D38999/27HC35CA
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for D38999/27HC35CA

This table gives cross-reference parts and alternative options found for D38999/27HC35CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27HC35CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/27HC35CA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HC35CA vs D38999/27HC35CA
D38999/27NC35CA MIL Series Connector TE Connectivity D38999/27HC35CA vs D38999/27NC35CA
YDTS23H13-35CA0000 MIL Series Connector TE Connectivity D38999/27HC35CA vs YDTS23H13-35CA0000
DTS23H13-35CA MIL Series Connector TE Connectivity D38999/27HC35CA vs DTS23H13-35CA
Part Number Description Manufacturer Compare
D38999/27HC35XA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc D38999/27HC35CA vs D38999/27HC35XA
D38999/27NC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35CA vs D38999/27NC35PA
D38999/27YC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35CA vs D38999/27YC35PA
87000N-C-35HA MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35CA vs 87000N-C-35HA
D38999/27HC35XA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35CA vs D38999/27HC35XA
D38999/27NC35XA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35CA vs D38999/27NC35XA
87000Y-C-35XA MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35CA vs 87000Y-C-35XA
D38999/27NC35CA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc D38999/27HC35CA vs D38999/27NC35CA
87000N-C-35PA MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc D38999/27HC35CA vs 87000N-C-35PA
D38999/27HC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/27HC35CA vs D38999/27HC35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/27HC35CA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/27HC35CA by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/27HC35CA would you like to use for your alert(s)?
  • Please alert me when D38999/27HC35CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/27HC35CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/27HC35CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/27HC35CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/27HC35CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/27HC35CA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: