Part Details for D38999/26ZC4PA by Amphenol Corporation
Overview of D38999/26ZC4PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for D38999/26ZC4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZC4PA
|
TTI | Circular MIL Spec Connector TV 4C 4#16 PIN PLUG ZNI Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$79.8400 / $103.2400 | Buy Now |
DISTI #
D38999/26ZC4PA
|
PEI Genesis | TV 4C 4#16 PIN PLUG ZNI Min Qty: 1 | 2 |
|
$58.3400 | Buy Now |
Part Details for D38999/26ZC4PA
D38999/26ZC4PA CAD Models
D38999/26ZC4PA Part Data Attributes
|
D38999/26ZC4PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZC4PA
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |