Datasheets
D38999/26ZC35PA by:

MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for D38999/26ZC35PA by Corsair Electrical Connectors Inc

Overview of D38999/26ZC35PA by Corsair Electrical Connectors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26ZC35PA

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/26ZC35PACO-ND
DigiKey D38999/26ZC35PA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $54.7300
  • 10 $53.0480
  • 25 $52.2556
  • 50 $51.4636
  • 100 $50.7045
  • 250 $47.8995
  • 500 $47.2395
  • 1,000 $45.9855
$45.9855 / $54.7300 Buy Now

Part Details for D38999/26ZC35PA

D38999/26ZC35PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26ZC35PA Part Data Attributes

D38999/26ZC35PA Corsair Electrical Connectors Inc
Buy Now Datasheet
Compare Parts:
D38999/26ZC35PA Corsair Electrical Connectors Inc MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 113
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size C
Termination Type SOLDER
Total Number of Contacts 22
Unique Insert Number C35

Alternate Parts for D38999/26ZC35PA

This table gives cross-reference parts and alternative options found for D38999/26ZC35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZC35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS26W13-35HA MIL Series Connector TE Connectivity D38999/26ZC35PA vs DTS26W13-35HA
D38999/26CC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26ZC35PA vs D38999/26CC35PA
D38999/26SC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZC35PA vs D38999/26SC35PA
D38999/26FC35PA CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity D38999/26ZC35PA vs D38999/26FC35PA
D38999/26ZC35HA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZC35PA vs D38999/26ZC35HA
D38999/26KC35HA MIL Series Connector TE Connectivity D38999/26ZC35PA vs D38999/26KC35HA
KJB6T13J35PA CIRCULAR ITT Interconnect Solutions D38999/26ZC35PA vs KJB6T13J35PA
D38999/26SC35PA MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26ZC35PA vs D38999/26SC35PA
DTS26F13-35HA MIL Series Connector TE Connectivity D38999/26ZC35PA vs DTS26F13-35HA
D38999/26FC35PA MIL Series Connector, Glenair Inc D38999/26ZC35PA vs D38999/26FC35PA
Part Number Description Manufacturer Compare
D38999/26FC35HA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26ZC35PA vs D38999/26FC35HA
D38999/26MC35PA 22 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26ZC35PA vs D38999/26MC35PA
D38999/26LC35HA MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZC35PA vs D38999/26LC35HA
DTS26W13-35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity D38999/26ZC35PA vs DTS26W13-35PA
D38999/26TC35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26ZC35PA vs D38999/26TC35PA
D38999/26KC35HA MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26ZC35PA vs D38999/26KC35HA
D38999/26KC35PA MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZC35PA vs D38999/26KC35PA
D38999/26MC35PA MIL Series Connector, 22 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZC35PA vs D38999/26MC35PA
D38999/26ZC35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26ZC35PA vs D38999/26ZC35PA
D38999/26GC35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZC35PA vs D38999/26GC35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZC35PA by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZC35PA by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/26ZC35PA would you like to use for your alert(s)?
  • Please alert me when D38999/26ZC35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26ZC35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZC35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26ZC35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZC35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZC35PA by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: