Part Details for D38999/26ZB35PA by Amphenol Corporation
Overview of D38999/26ZB35PA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZB35PA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 13 Position Cable Mount PIN Contact Crimp - Bulk (Alt: D38999/26ZB35PA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6374 / $243.3412 | Buy Now |
DISTI #
654-D38999/26ZB35PA
|
Mouser Electronics | Circular MIL Spec Connector TV 13C 13#22D PIN PLUG RoHS: Compliant | 0 |
|
$290.2000 / $376.1700 | Order Now |
DISTI #
D38999/26ZB35PA
|
TTI | Circular MIL Spec Connector TV 13C 13#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.0300 / $182.1400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$65.0900 / $76.0200 | Buy Now |
DISTI #
D38999/26ZB35PA
|
Avnet Abacus | Connector MIL-DTL-38999 Circular Plug 13 Position Cable Mount PIN Contact Crimp (Alt: D38999/26ZB35PA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26ZB35PA
D38999/26ZB35PA CAD Models
D38999/26ZB35PA Part Data Attributes
|
D38999/26ZB35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZB35PA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/26ZB35PA
This table gives cross-reference parts and alternative options found for D38999/26ZB35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZB35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26ZB35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26ZB35PA vs D38999/26ZB35PA |
D38999/26FB35PA | Glenair Inc | $552.6222 | MIL Series Connector, | D38999/26ZB35PA vs D38999/26FB35PA |
D38999/26FB35PA | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26ZB35PA vs D38999/26FB35PA |
DTS26K11-35PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26ZB35PA vs DTS26K11-35PA |
D38999/26C-B-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26ZB35PA vs D38999/26C-B-35PA |
D38999/26TB35PA | Glenair Inc | Check for Price | MIL Series Connector, | D38999/26ZB35PA vs D38999/26TB35PA |
DTS26Z11-35PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26ZB35PA vs DTS26Z11-35PA |
DTS26S11-35PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26ZB35PA vs DTS26S11-35PA |
D38999/26SB35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26ZB35PA vs D38999/26SB35PA |