D38999/26ZA35SB
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of D38999/26ZA35SB by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26ZA35SB by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-D38999/26ZA35SBCO-ND
DigiKey D38999/26ZA35SB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $49.1900
  • 10 $47.5860
  • 25 $46.1012
  • 50 $45.3916
  • 100 $42.7680
  • 250 $42.1575
  • 500 $40.4250
  • 1,000 $39.3360
$39.3360 / $49.1900 Buy Now

CAD Models for D38999/26ZA35SB by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26ZA35SB by Corsair Electrical Connectors Inc

D38999/26ZA35SB
Corsair Electrical Connectors Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
22D
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
80
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
A
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
A35
Want to compare parts?
  1. D38999/26ZA35SB
    Corsair Electrical Connectors Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26ZA35SB

This table gives cross-reference parts and alternative options found for D38999/26ZA35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZA35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26TA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26ZA35SB vs D38999/26TA35SB
D38999/26GA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, Amphenol Corporation D38999/26ZA35SB vs D38999/26GA35SB
D38999/26TA35SX MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26ZA35SB vs D38999/26TA35SX
D38999/26C-A-35SB MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26ZA35SB vs D38999/26C-A-35SB
D38999/26FA35SB 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP D38999/26ZA35SB vs D38999/26FA35SB
D38999/26S-A-35SB MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Plug HiRel Connectors Inc D38999/26ZA35SB vs D38999/26S-A-35SB
D38999/26TA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26ZA35SB vs D38999/26TA35SB
D38999/26NA35SB MIL Series Connector Amphenol Corporation D38999/26ZA35SB vs D38999/26NA35SB
D38999/26YA35SB MIL Series Connector, Amphenol Corporation D38999/26ZA35SB vs D38999/26YA35SB
D3899926JA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Smiths Group D38999/26ZA35SB vs D3899926JA35SB
Part Number Description Manufacturer Compare
D38999/26MA35SB MIL Series Connector, 6 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26MA35SB
D38999/26TA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26ZA35SB vs D38999/26TA35SB
TVS06RK9-35SB MIL Series Connector Amphenol Corporation D38999/26ZA35SB vs TVS06RK9-35SB
D38999/26JA35SB MIL Series Connector, 6 Contact(s), Composite, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26JA35SB
D38999/26WA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26WA35SB
D38999/26SA35SB MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26SA35SB
D38999/26KA35SB MIL Series Connector, 6 Contact(s), Steel, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26KA35SB
D38999/26ZA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Amphenol Corporation D38999/26ZA35SB vs D38999/26ZA35SB
D38999/26FA35SB MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency D38999/26ZA35SB vs D38999/26FA35SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZA35SB by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZA35SB by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of D38999/26ZA35SB would you like to use for your alert(s)?
  • Please alert me when D38999/26ZA35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26ZA35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZA35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26ZA35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZA35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZA35SB by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: