Part Details for D38999/26WG35PN by TT Electronics Resistors
Overview of D38999/26WG35PN by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26WG35PN
D38999/26WG35PN CAD Models
D38999/26WG35PN Part Data Attributes
|
D38999/26WG35PN
TT Electronics Resistors
Buy Now
|
Compare Parts:
D38999/26WG35PN
TT Electronics Resistors
MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |
Alternate Parts for D38999/26WG35PN
This table gives cross-reference parts and alternative options found for D38999/26WG35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WG35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FG35PN | TE Connectivity | Check for Price | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26WG35PN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WG35PN vs D38999/26WG35PN |
D38999/26FG35PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26ZG35P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WG35PN vs D38999/26ZG35P |
D38999/26GG35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/26WG35PN vs D38999/26GG35PN |
D38999/26FG35PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WG35PN vs D38999/26FG35PN |
D38999/26WG-35PN | TE Connectivity | Check for Price | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WG35PN vs D38999/26WG-35PN |
D38999/26LG35PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WG35PN vs D38999/26LG35PN |
D38999/26NG35PN | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26WG35PN vs D38999/26NG35PN |
D38999/26ZG35PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WG35PN vs D38999/26ZG35PN |