Datasheets
D38999/26WG11PNL by:

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for D38999/26WG11PNL by SOURIAU-SUNBANK

Overview of D38999/26WG11PNL by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26WG11PNL

Part # Distributor Description Stock Price Buy
DISTI # 2899-D38999/26WG11PNLS-ND
DigiKey D38999/26WG11PNL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 21
In Stock
  • 1 $56.2500
  • 10 $54.4460
  • 25 $52.7380
  • 50 $51.9260
  • 100 $48.9160
  • 250 $48.2160
  • 500 $46.2420
  • 1,000 $45.0100
$45.0100 / $56.2500 Buy Now
DISTI # 72218046
RS Connector, plug, OliveDrab, w/o, malecontactsSz-21 | Souriau-Sunbank by Eaton D38999/26WG11PNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $82.8600
  • 50 $80.2000
  • 100 $76.4900
  • 250 $73.1100
$73.1100 / $82.8600 RFQ

Part Details for D38999/26WG11PNL

D38999/26WG11PNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26WG11PNL Part Data Attributes

D38999/26WG11PNL SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/26WG11PNL SOURIAU-SUNBANK MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58365
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 11
Contact Sizes 12
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size G
Termination Type SOLDER
Total Number of Contacts 11
Unique Insert Number G11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26WG11PNL by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26WG11PNL by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/26WG11PNL would you like to use for your alert(s)?
  • Please alert me when D38999/26WG11PNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26WG11PNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26WG11PNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26WG11PNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26WG11PNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26WG11PNL by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: