Part Details for D38999/26WF11SN by AB Connectors Ltd
Overview of D38999/26WF11SN by AB Connectors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/26WF11SN
D38999/26WF11SN CAD Models
D38999/26WF11SN Part Data Attributes
|
D38999/26WF11SN
AB Connectors Ltd
Buy Now
|
Compare Parts:
D38999/26WF11SN
AB Connectors Ltd
11 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AB CONNECTORS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | F11 |
Alternate Parts for D38999/26WF11SN
This table gives cross-reference parts and alternative options found for D38999/26WF11SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WF11SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26WF11SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF11SN | Cooper Industries | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF11SN | TE's AMP | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF11SN | TT Electronics Resistors | Check for Price | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Plug, | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF11SN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF-11SN | TE Connectivity | Check for Price | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WF11SN vs D38999/26WF-11SN |
D38999/26WF11SN | Glenair Inc | $665.7291 | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Plug, | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF11SN | Eaton Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WF11SN vs D38999/26WF11SN |
D38999/26WF-11SN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WF11SN vs D38999/26WF-11SN |