There are no models available for this part yet.
Overview of D38999/26WE35SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WE35SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T2088
|
Avnet Americas | Conn MIL-DTL-38999 Circular Socket 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 38T2088) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 171 Partner Stock |
|
$46.5900 / $52.9400 | Buy Now | |
DISTI #
APH D38999/26WE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular Socket 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/26WE35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 312 Factory Stock |
|
$98.0173 | Buy Now | |
DISTI #
D38999/26WE35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular Socket 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26WE35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2900 / $40.0800 | Buy Now | |
DISTI #
654-D38999/26WE35SN
|
Mouser Electronics | Circular MIL Spec Connector Size 17 55 pin STRAIGHT PLUG RoHS: Not Compliant | 193 |
|
$46.8300 / $57.7500 | Buy Now | |
Quest Components | Connector, MIL-D-38999 Type, Series III | 12 |
|
$126.4776 / $148.7972 | Buy Now | ||
Quest Components | Connector, MIL-D-38999 Type, Series III | 3 |
|
$157.6689 | Buy Now | ||
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$33.1500 | Buy Now | ||
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$183.9471 | Buy Now | ||
DISTI #
D38999/26WE35SN
|
TTI | Circular MIL Spec Connector Size 17 55 pin STRAIGHT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 851 In Stock |
|
$46.2600 | Buy Now | |
DISTI #
D38999/26WE35SN
|
PEI Genesis | TV 6C 6#12 SKT PLUG CAD | 0 |
|
Buy Now |
CAD Models for D38999/26WE35SN by Amphenol Corporation
Part Data Attributes for D38999/26WE35SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
55
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
E35
|
Alternate Parts for D38999/26WE35SN
This table gives cross-reference parts and alternative options found for D38999/26WE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GE35SN | MIL Series Connector, | Glenair Inc | D38999/26WE35SN vs D38999/26GE35SN |
D38999/26SE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE35SN vs D38999/26SE35SN |
D38999/26JE35SN | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE35SN vs D38999/26JE35SN |
KJA6T17W35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26WE35SN vs KJA6T17W35SN |
D38999/26GE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE35SN vs D38999/26GE35SN |
DTS26F17-35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26WE35SN vs DTS26F17-35SN |
D38999/26ZE35SN | MIL Series Connector | TE Connectivity | D38999/26WE35SN vs D38999/26ZE35SN |
D38999/26FE35SN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE35SN vs D38999/26FE35SN |
D38999/26KE35SN | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE35SN vs D38999/26KE35SN |
D38999/26WE35SN | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26WE35SN vs D38999/26WE35SN |
Related Parts for D38999/26WE35SN
-
D38999/26WC98SNMilitary Circular Connectors
-
10-70500-16Military Connector Accessories
-
1367073-1Headers and Edge Type Connectors
-
2-520405-2Terminals and Terminal Blocks
-
M83513/02-AND Type Connectors
-
42279-1Assembly Items
-
TAP106K035SCSFixed Capacitors
-
1200910010Other Circular Connectors
-
CRCW0402232KFKEDFixed Resistors