Part Details for D38999/26WE35AD by Glenair Inc
Overview of D38999/26WE35AD by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE35AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1991
|
Newark | D38999 Circular Connector |Glenair D38999/26WE35AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.8600 / $1,935.3200 | Buy Now |
DISTI #
3937-D38999/26WE35AD-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$2,896.7500 / $4,008.2200 | Buy Now |
DISTI #
D38999/26WE35AD
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 55 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WE35AD) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899926WE35AD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$871.2800 | Order Now |
DISTI #
84788001
|
Verical | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,791.9625 | Buy Now |
DISTI #
GLED38999/26WE35AD
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,477.3500 / $3,363.1500 | Buy Now |
Part Details for D38999/26WE35AD
D38999/26WE35AD CAD Models
D38999/26WE35AD Part Data Attributes
|
D38999/26WE35AD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE35AD
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26WE35AD
This table gives cross-reference parts and alternative options found for D38999/26WE35AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE35AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1426KE35AZ | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WE35AD vs CJ1426KE35AZ |
D38999/26ZE35AD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WE35AD vs D38999/26ZE35AD |
D38999/26WE35AD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WE35AD vs D38999/26WE35AD |
EN3645W6EN35AD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26WE35AD vs EN3645W6EN35AD |
D38999/26ME35AD | MIL Series Connector | TE Connectivity | D38999/26WE35AD vs D38999/26ME35AD |
D38999/26CE35AD | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WE35AD vs D38999/26CE35AD |
D38999/26GE35AD | MIL Series Connector | TE Connectivity | D38999/26WE35AD vs D38999/26GE35AD |
EN3645M6EN35AD | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26WE35AD vs EN3645M6EN35AD |
D38999/26GE35AD | MIL Series Connector, | Glenair Inc | D38999/26WE35AD vs D38999/26GE35AD |
D38999/26WE35AD | MIL Series Connector | TE Connectivity | D38999/26WE35AD vs D38999/26WE35AD |