Part Details for D38999/26WE26PA by SOURIAU-SUNBANK
Overview of D38999/26WE26PA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9935
|
Newark | 8D 26C 26#20 Pin Plug |Souriau-Sunbank/eaton D38999/26WE26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2000 / $122.0000 | Buy Now |
DISTI #
649-D38999/26WE26PA
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 17 Straight Plug Pin Cont RoHS: Not Compliant | 2 |
|
$115.8500 / $135.8200 | Buy Now |
DISTI #
70444912
|
RS | Connector, Circular, 26P Sz 17 Straight Plug Pin Cont | Souriau-Sunbank by Eaton D38999/26WE26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.3000 | RFQ |
DISTI #
SOMD38999/26WE26PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 4 in Stock |
|
$35.5689 / $42.5079 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$83.0900 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$146.5648 | Buy Now |
DISTI #
D38999/26WE26PA
|
TTI | Circular MIL Spec Connector 26P Sz 17 Straight Plug Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$35.0600 / $52.4700 | Buy Now |
DISTI #
SOMD38999/26WE26PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 12 |
|
$35.5689 / $42.5079 | Buy Now |
DISTI #
D38999/26WE26PA
|
PEI Genesis | 8D 26C 26#20 PIN PLUG Min Qty: 1 | 3 |
|
$73.0900 | Buy Now |
Part Details for D38999/26WE26PA
D38999/26WE26PA CAD Models
D38999/26WE26PA Part Data Attributes
|
D38999/26WE26PA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE26PA
SOURIAU-SUNBANK
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |