There are no models available for this part yet.
Overview of D38999/26WC8SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WC8SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/26WC8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: D38999/26WC8SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $27.5800 | Buy Now | |
DISTI #
654-D38999/26WC8SN
|
Mouser Electronics | Circular MIL Spec Connector 8P SIZE 13 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 53 |
|
$31.7600 / $51.3600 | Buy Now | |
DISTI #
62493658
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 468 |
|
$35.3849 / $46.9654 | Buy Now | |
DISTI #
53354108
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 347 |
|
$270.3200 | Buy Now | |
DISTI #
26102938
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 171 |
|
$27.7200 / $28.4700 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 21 |
|
$20.2930 | Buy Now | ||
Quest Components | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 2 |
|
$155.0970 / $163.2600 | Buy Now | ||
Quest Components | 8 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$24.3740 | Buy Now | ||
DISTI #
D38999/26WC8SN
|
TTI | Circular MIL Spec Connector 8P SIZE 13 STRAIGHT PLUG SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 414 In Stock |
|
$32.2800 | Buy Now |
CAD Models for D38999/26WC8SN by Amphenol Corporation
Part Data Attributes for D38999/26WC8SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
8
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
C8
|
Alternate Parts for D38999/26WC8SN
This table gives cross-reference parts and alternative options found for D38999/26WC8SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WC8SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FC8SN | MIL Series Connector | TE Connectivity | D38999/26WC8SN vs D38999/26FC8SN |
D38999/26GC8SN | MIL Series Connector, | Glenair Inc | D38999/26WC8SN vs D38999/26GC8SN |
D38999/26GC8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC8SN vs D38999/26GC8SN |
D38999/26FC8SN | MIL Series Connector, | Glenair Inc | D38999/26WC8SN vs D38999/26FC8SN |
D38999/26JC8SN | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC8SN vs D38999/26JC8SN |
D38999/26MC8SN | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC8SN vs D38999/26MC8SN |
D38999/26WC8SN | D38999/26WC8SN | TE Connectivity | D38999/26WC8SN vs D38999/26WC8SN |
D38999/26ZC8SN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC8SN vs D38999/26ZC8SN |
D38999/26KC8SN | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC8SN vs D38999/26KC8SN |
D38999/26WC8SN | MIL Series Connector, | Glenair Inc | D38999/26WC8SN vs D38999/26WC8SN |