There are no models available for this part yet.
Overview of D38999/26WB4SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WB4SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AJ1434
|
Newark | D38999 Circular Connector |Glenair D38999/26WB4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.5300 / $1,511.3500 | Buy Now | |
DISTI #
3937-D38999/26WB4SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,227.6150 / $2,794.6500 | Buy Now | |
DISTI #
D38999/26WB4SN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26WB4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,366.7065 | Buy Now | |
DISTI #
631-D3899926WB4SN
|
Mouser Electronics | Circular MIL Spec Connector | 2 |
|
$691.6500 / $1,574.5200 | Buy Now | |
DISTI #
GLED38999/26WB4SN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
D38999/26WB4SN
|
Avnet Abacus | Circular Connector MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount Crimp (Alt: D38999/26WB4SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
JRH Electronics | CONNECTOR | 0 |
|
$1,227.6100 / $2,794.6400 | Buy Now |
CAD Models for D38999/26WB4SN by Glenair Inc
Part Data Attributes for D38999/26WB4SN by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Weeks, 6 Days
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
4
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
B4
|
Alternate Parts for D38999/26WB4SN
This table gives cross-reference parts and alternative options found for D38999/26WB4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WB4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26WB4SN | MIL Series Connector | TE Connectivity | D38999/26WB4SN vs D38999/26WB4SN |
D38999/26ZB4SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WB4SN vs D38999/26ZB4SN |
D38999/26ZB4SN | MIL Series Connector | TE Connectivity | D38999/26WB4SN vs D38999/26ZB4SN |
D38999/26FB4SN | MIL Series Connector, | Glenair Inc | D38999/26WB4SN vs D38999/26FB4SN |
D38999/26TB4S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WB4SN vs D38999/26TB4S |
D38999/26LB4SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26WB4SN vs D38999/26LB4SN |
D38999/26SB4SN | MIL Series Connector | TE Connectivity | D38999/26WB4SN vs D38999/26SB4SN |
D38999/26GB4SN | MIL Series Connector | TE Connectivity | D38999/26WB4SN vs D38999/26GB4SN |
D38999/26C-B-4SN | MIL Series Connector, 4 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26WB4SN vs D38999/26C-B-4SN |
D38999/26KB4SN | MIL Series Connector | TE Connectivity | D38999/26WB4SN vs D38999/26KB4SN |
Related Parts for D38999/26WB4SN
-
D38999/26WE6SNMilitary Circular Connectors
-
M85049/38-11NMilitary Connector Accessories
-
CLP-103-02-G-DHeaders and Edge Type Connectors
-
DC37S064TLFD Type Connectors
-
3505-34Assembly Items
-
FMN.1M.307.XLCOther Circular Connectors
-
RC0805FR-0710RLFixed Resistors
-
MUR1560GRectifier Diodes
-
TM4C1294NCPDTI3Microcontrollers