-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WB35SN by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X1563
|
Newark | Circular Connector, Plug, 11-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1129-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
169 In Stock |
|
$166.0880 / $170.0600 | Buy Now |
DISTI #
571-D38999/26WB35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D SKT PLUG RoHS: Not Compliant | 37 |
|
$184.3200 / $253.8400 | Buy Now |
DISTI #
V37:1799_16449880
|
Arrow Electronics | Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2407 | Americas - 349 |
|
$158.3900 | Buy Now |
DISTI #
71032370
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D389... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3400 / $97.9200 | RFQ |
DISTI #
DCHD38999/26WB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut re... more | Americas - 4 in Stock |
|
$21.1168 / $26.7480 | Buy Now |
|
Onlinecomponents.com | Straight Plug - Socket - DTS 13 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 13 Pos... more |
11 In Stock |
|
$188.0600 / $539.0400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 12 |
|
$110.2070 / $119.3910 | Buy Now |
|
Quest Components | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$183.6784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26WB35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB35SN
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for D38999/26WB35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WB35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26ZB35S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WB35SN vs D38999/26ZB35S |
D38999/26GB35SN | Glenair Inc | Check for Price | MIL Series Connector, | D38999/26WB35SN vs D38999/26GB35SN |
D38999/26SB35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26WB35SN vs D38999/26SB35SN |
ACT26MB35JN | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Plug | D38999/26WB35SN vs ACT26MB35JN |
D38999/26TB35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WB35SN vs D38999/26TB35JN |
JVS16A1135SN | Eaton Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Bronze, Female, Crimp Terminal, Plug, | D38999/26WB35SN vs JVS16A1135SN |
EN3645W6BN35FN | Eaton Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | D38999/26WB35SN vs EN3645W6BN35FN |
D38999/26WB35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WB35SN vs D38999/26WB35JN |
DTS26F11-35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WB35SN vs DTS26F11-35JN |