Part Details for D38999/26W-D-15PA by HiRel Connectors Inc
Overview of D38999/26W-D-15PA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7281L15PA8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V | |
7282L15PA8 | Renesas Electronics Corporation | 1K x 9 DualAsync FIFO, 5.0V | |
7284L15PAI8 | Renesas Electronics Corporation | 4K x 9 DualAsync FIFO, 5.0V |
Part Details for D38999/26W-D-15PA
D38999/26W-D-15PA CAD Models
D38999/26W-D-15PA Part Data Attributes
|
D38999/26W-D-15PA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26W-D-15PA
HiRel Connectors Inc
MIL Series Connector, 15 Contact(s), Metal, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |
Alternate Parts for D38999/26W-D-15PA
This table gives cross-reference parts and alternative options found for D38999/26W-D-15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26W-D-15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA6T15W15PA | CONN PLUG 15POS CABLE W/PIN | ITT Interconnect Solutions | D38999/26W-D-15PA vs KJA6T15W15PA |
D38999/26WD15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26W-D-15PA vs D38999/26WD15PW |
KJA6T15F15PA | KJA 15C 14#20 1#16 PIN PLUG | ITT Interconnect Solutions | D38999/26W-D-15PA vs KJA6T15F15PA |
DTS26W15-15PA | (DTS26W15-15PA) PLUG ASSY | TE Connectivity | D38999/26W-D-15PA vs DTS26W15-15PA |
TVS06RF-15-15HA | MIL Series Connector, | Amphenol Corporation | D38999/26W-D-15PA vs TVS06RF-15-15HA |